
AF0603FR-071K8L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-071K8LTR-ND - Tape & Reel (TR) 13-AF0603FR-071K8LCT-ND - Cut Tape (CT) 13-AF0603FR-071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-071K8L |
Description | RES SMD 1.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01820 € | 1,82 € |
| 250 | 0,01448 € | 3,62 € |
| 500 | 0,01236 € | 6,18 € |
| 1.000 | 0,01068 € | 10,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00756 € | 37,80 € |
| 10.000 | 0,00683 € | 68,30 € |
| 15.000 | 0,00648 € | 97,20 € |
| 25.000 | 0,00610 € | 152,50 € |
| 35.000 | 0,00588 € | 205,80 € |
| 50.000 | 0,00567 € | 283,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

