
RC0100JR-073RL | |
|---|---|
DigiKey Part Number | 13-RC0100JR-073RLTR-ND - Tape & Reel (TR) 13-RC0100JR-073RLCT-ND - Cut Tape (CT) 13-RC0100JR-073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-073RL |
Description | RES 3 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04700 € | 4,70 € |
| 250 | 0,03920 € | 9,80 € |
| 500 | 0,03470 € | 17,35 € |
| 1.000 | 0,03114 € | 31,14 € |
| 5.000 | 0,02545 € | 127,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02121 € | 424,20 € |
| 40.000 | 0,02022 € | 808,80 € |
| 60.000 | 0,01974 € | 1.184,40 € |
| 100.000 | 0,01922 € | 1.922,00 € |
| 140.000 | 0,01892 € | 2.648,80 € |
| 200.000 | 0,01864 € | 3.728,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

