
RT1206FRE1310RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE1310RLTR-ND - Tape & Reel (TR) 13-RT1206FRE1310RLCT-ND - Cut Tape (CT) 13-RT1206FRE1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE1310RL |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02160 € | 2,16 € |
| 250 | 0,02008 € | 5,02 € |
| 500 | 0,01896 € | 9,48 € |
| 1.000 | 0,01793 € | 17,93 € |
| 5.000 | 0,01589 € | 79,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01380 € | 276,00 € |
| 40.000 | 0,01325 € | 530,00 € |
| 60.000 | 0,01295 € | 777,00 € |
| 100.000 | 0,01261 € | 1.261,00 € |
| 140.000 | 0,01240 € | 1.736,00 € |
| 200.000 | 0,01220 € | 2.440,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

