
AF0201JR-07150RL | |
|---|---|
DigiKey Part Number | 13-AF0201JR-07150RLTR-ND - Tape & Reel (TR) 13-AF0201JR-07150RLCT-ND - Cut Tape (CT) 13-AF0201JR-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201JR-07150RL |
Description | RES SMD 150 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01320 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01229 € | 122,90 € |
| 20.000 | 0,00878 € | 175,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

