
AF0201FR-072R2L | |
|---|---|
DigiKey Part Number | 13-AF0201FR-072R2LTR-ND - Tape & Reel (TR) 13-AF0201FR-072R2LCT-ND - Cut Tape (CT) 13-AF0201FR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-072R2L |
Description | RES 2.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04440 € | 4,44 € |
| 250 | 0,03704 € | 9,26 € |
| 500 | 0,03278 € | 16,39 € |
| 1.000 | 0,02942 € | 29,42 € |
| 5.000 | 0,02406 € | 120,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02249 € | 224,90 € |
| 20.000 | 0,02125 € | 425,00 € |
| 30.000 | 0,02064 € | 619,20 € |
| 50.000 | 0,01999 € | 999,50 € |
| 70.000 | 0,01961 € | 1.372,70 € |
| 100.000 | 0,01926 € | 1.926,00 € |
| 120.000 | 0,01909 € | 2.290,80 € |
| 240.000 | 0,01854 € | 4.449,60 € |
| 250.000 | 0,01851 € | 4.627,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

