
AC0402FR-7W12K1L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W12K1LTR-ND - Tape & Reel (TR) 13-AC0402FR-7W12K1LCT-ND - Cut Tape (CT) 13-AC0402FR-7W12K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W12K1L |
Description | RES 12.1K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00800 € | 0,08 € |
| 25 | 0,00680 € | 0,17 € |
| 50 | 0,00620 € | 0,31 € |
| 100 | 0,00600 € | 0,60 € |
| 250 | 0,00432 € | 1,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00615 € | 61,50 € |
| 20.000 | 0,00571 € | 114,20 € |
| 30.000 | 0,00527 € | 158,10 € |
| 50.000 | 0,00395 € | 197,50 € |
| 70.000 | 0,00263 € | 184,10 € |
| 100.000 | 0,00259 € | 259,00 € |
| 120.000 | 0,00258 € | 309,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

