
AF0201FR-07200KL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-07200KLTR-ND - Tape & Reel (TR) 13-AF0201FR-07200KLCT-ND - Cut Tape (CT) 13-AF0201FR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07200KL |
Description | RES SMD 200K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-07200KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03530 € | 3,53 € |
| 250 | 0,02904 € | 7,26 € |
| 500 | 0,02540 € | 12,70 € |
| 1.000 | 0,02256 € | 22,56 € |
| 5.000 | 0,01801 € | 90,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01574 € | 157,40 € |
| 20.000 | 0,01475 € | 295,00 € |
| 30.000 | 0,01427 € | 428,10 € |
| 50.000 | 0,01374 € | 687,00 € |
| 70.000 | 0,01344 € | 940,80 € |
| 100.000 | 0,01316 € | 1.316,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

