
AE0805BR-07150KL | |
|---|---|
DigiKey Part Number | 13-AE0805BR-07150KLTR-ND - Tape & Reel (TR) 13-AE0805BR-07150KLCT-ND - Cut Tape (CT) 13-AE0805BR-07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0805BR-07150KL |
Description | RES 150K OHM 0.1% 1/4W 0805 AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,08868 € | 22,17 € |
| 500 | 0,08074 € | 40,37 € |
| 1.000 | 0,07443 € | 74,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06069 € | 303,45 € |
| 10.000 | 0,05792 € | 579,20 € |
| 15.000 | 0,05656 € | 848,40 € |
| 25.000 | 0,05509 € | 1.377,25 € |
| 35.000 | 0,05425 € | 1.898,75 € |
| 50.000 | 0,05346 € | 2.673,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

