New at DigiKey
150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0805BR-07150KL

DigiKey Part Number
13-AE0805BR-07150KLTR-ND - Tape & Reel (TR)
13-AE0805BR-07150KLCT-ND - Cut Tape (CT)
13-AE0805BR-07150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE0805BR-07150KL
Description
RES 150K OHM 0.1% 1/4W 0805 AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16400 €1,64 €
250,13320 €3,33 €
500,11620 €5,81 €
1000,10250 €10,25 €
2500,08868 €22,17 €
5000,08074 €40,37 €
1.0000,07443 €74,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06069 €303,45 €
10.0000,05792 €579,20 €
15.0000,05656 €848,40 €
25.0000,05509 €1.377,25 €
35.0000,05425 €1.898,75 €
50.0000,05346 €2.673,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €