
AC2512JK-07220RL | |
|---|---|
DigiKey Part Number | YAG4053TR-ND - Tape & Reel (TR) YAG4053CT-ND - Cut Tape (CT) YAG4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-07220RL |
Description | RES SMD 220 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,11560 € | 5,78 € |
| 100 | 0,10200 € | 10,20 € |
| 250 | 0,08828 € | 22,07 € |
| 500 | 0,08034 € | 40,17 € |
| 1.000 | 0,07406 € | 74,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06141 € | 245,64 € |
| 8.000 | 0,05843 € | 467,44 € |
| 12.000 | 0,05698 € | 683,76 € |
| 20.000 | 0,05540 € | 1.108,00 € |
| 28.000 | 0,05450 € | 1.526,00 € |
| 40.000 | 0,05364 € | 2.145,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

