
AC2512FK-7W121RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-7W121RLTR-ND - Tape & Reel (TR) 13-AC2512FK-7W121RLCT-ND - Cut Tape (CT) 13-AC2512FK-7W121RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-7W121RL |
Description | RES 121 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,11904 € | 29,76 € |
| 500 | 0,10936 € | 54,68 € |
| 1.000 | 0,10168 € | 101,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08558 € | 342,32 € |
| 8.000 | 0,08193 € | 655,44 € |
| 12.000 | 0,08015 € | 961,80 € |
| 20.000 | 0,07822 € | 1.564,40 € |
| 28.000 | 0,07711 € | 2.159,08 € |
| 40.000 | 0,07607 € | 3.042,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

