
AC2512FK-0771K5L | |
|---|---|
DigiKey Part Number | YAG5619TR-ND - Tape & Reel (TR) YAG5619CT-ND - Cut Tape (CT) YAG5619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0771K5L |
Description | RES SMD 71.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0771K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15160 € | 3,79 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,11740 € | 11,74 € |
| 250 | 0,10224 € | 25,56 € |
| 500 | 0,09352 € | 46,76 € |
| 1.000 | 0,08657 € | 86,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07232 € | 289,28 € |
| 8.000 | 0,06902 € | 552,16 € |
| 12.000 | 0,06742 € | 809,04 € |
| 20.000 | 0,06568 € | 1.313,60 € |
| 28.000 | 0,06468 € | 1.811,04 € |
| 40.000 | 0,06373 € | 2.549,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

