
AC2512FK-073RL | |
|---|---|
DigiKey Part Number | YAG5133TR-ND - Tape & Reel (TR) YAG5133CT-ND - Cut Tape (CT) YAG5133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-073RL |
Description | RES 3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,15450 € | 15,45 € |
| 250 | 0,14836 € | 37,09 € |
| 500 | 0,14220 € | 71,10 € |
| 1.000 | 0,12377 € | 123,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09568 € | 382,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

