
AC2010JK-075R6L | |
|---|---|
DigiKey Part Number | 13-AC2010JK-075R6LTR-ND - Tape & Reel (TR) 13-AC2010JK-075R6LCT-ND - Cut Tape (CT) 13-AC2010JK-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-075R6L |
Description | RES SMD 5.6 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-075R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08790 € | 8,79 € |
| 250 | 0,07552 € | 18,88 € |
| 500 | 0,06840 € | 34,20 € |
| 1.000 | 0,06275 € | 62,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05159 € | 206,36 € |
| 8.000 | 0,04891 € | 391,28 € |
| 12.000 | 0,04761 € | 571,32 € |
| 20.000 | 0,04619 € | 923,80 € |
| 28.000 | 0,04538 € | 1.270,64 € |
| 40.000 | 0,04461 € | 1.784,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

