
AC2010FK-071K69L | |
|---|---|
DigiKey Part Number | YAG4006TR-ND - Tape & Reel (TR) YAG4006CT-ND - Cut Tape (CT) YAG4006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-071K69L |
Description | RES SMD 1.69K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-071K69L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04390 € | 21,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03248 € | 129,92 € |
| 8.000 | 0,03160 € | 252,80 € |
| 12.000 | 0,03074 € | 368,88 € |
| 20.000 | 0,02979 € | 595,80 € |
| 28.000 | 0,02974 € | 832,72 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

