
AC1218FK-0739RL | |
|---|---|
DigiKey Part Number | 13-AC1218FK-0739RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1218FK-0739RL |
Description | RES 39 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07386 € | 295,44 € |
| Unit Price without VAT: | 0,07386 € |
|---|---|
| Unit Price with VAT: | 0,08642 € |

