
AC1210JR-074R7L | |
|---|---|
DigiKey Part Number | 13-AC1210JR-074R7LTR-ND - Tape & Reel (TR) 13-AC1210JR-074R7LCT-ND - Cut Tape (CT) 13-AC1210JR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-074R7L |
Description | RES SMD 4.7 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06410 € | 6,41 € |
| 250 | 0,05424 € | 13,56 € |
| 500 | 0,04860 € | 24,30 € |
| 1.000 | 0,04411 € | 44,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03484 € | 174,20 € |
| 10.000 | 0,03287 € | 328,70 € |
| 15.000 | 0,03190 € | 478,50 € |
| 25.000 | 0,03086 € | 771,50 € |
| 35.000 | 0,03026 € | 1.059,10 € |
| 50.000 | 0,02970 € | 1.485,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

