1.4 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210DR-071R4L

DigiKey Part Number
13-AC1210DR-071R4LTR-ND - Tape & Reel (TR)
13-AC1210DR-071R4LCT-ND - Cut Tape (CT)
13-AC1210DR-071R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210DR-071R4L
Description
RES 1.4 OHM 0.5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.758
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12800 €1,28 €
250,10320 €2,58 €
500,08900 €4,45 €
1000,07770 €7,77 €
2500,06644 €16,61 €
5000,05992 €29,96 €
1.0000,05473 €54,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04383 €219,15 €
10.0000,04155 €415,50 €
15.0000,04044 €606,60 €
25.0000,03924 €981,00 €
35.0000,03855 €1.349,25 €
50.0000,03790 €1.895,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €