


AC1206KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 311-3225-2-ND - Tape & Reel (TR) 311-3225-1-ND - Cut Tape (CT) 311-3225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,31330 € | 31,33 € |
| 500 | 0,25918 € | 129,59 € |
| 1.000 | 0,24247 € | 242,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21783 € | 435,66 € |
| 4.000 | 0,20705 € | 828,20 € |
| 6.000 | 0,20165 € | 1.209,90 € |
| 10.000 | 0,19566 € | 1.956,60 € |
| 14.000 | 0,19216 € | 2.690,24 € |
| 20.000 | 0,18880 € | 3.776,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

