


AC1206KKX7R9BB225 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R9BB225TR-ND - Tape & Reel (TR) 13-AC1206KKX7R9BB225CT-ND - Cut Tape (CT) 13-AC1206KKX7R9BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB225 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,30890 € | 30,89 € |
| 500 | 0,25540 € | 127,70 € |
| 1.000 | 0,23889 € | 238,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21456 € | 429,12 € |
| 4.000 | 0,20389 € | 815,56 € |
| 6.000 | 0,19855 € | 1.191,30 € |
| 10.000 | 0,19263 € | 1.926,30 € |
| 14.000 | 0,18917 € | 2.648,38 € |
| 20.000 | 0,18584 € | 3.716,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

