
AC1206JRNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-AC1206JRNPO9BN681TR-ND - Tape & Reel (TR) 13-AC1206JRNPO9BN681CT-ND - Cut Tape (CT) 13-AC1206JRNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO9BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07420 € | 37,10 € |
| 1.000 | 0,06773 € | 67,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05527 € | 221,08 € |
| 8.000 | 0,05184 € | 414,72 € |
| 12.000 | 0,05012 € | 601,44 € |
| 20.000 | 0,04822 € | 964,40 € |
| 28.000 | 0,04711 € | 1.319,08 € |
| 40.000 | 0,04604 € | 1.841,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

