75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-0775RL

DigiKey Part Number
YAG3982TR-ND - Tape & Reel (TR)
YAG3982CT-ND - Cut Tape (CT)
YAG3982DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-0775RL
Description
RES SMD 75 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-0775RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-0775RLYAGEO9.50013-AF1206FR-0775RLCT-ND0,13000 €Similar
RC1206FR-0775RLYAGEO131.690311-75.0FRCT-ND0,09000 €Similar
RC1206JR-0775RLYAGEO23.424311-75ERCT-ND0,09000 €Similar
AC1206FR-0775RLYAGEO55YAG3905CT-ND0,09000 €Parametric Equivalent
CR1206-FX-75R0ELFBourns Inc.23.744CR1206-FX-75R0ELFCT-ND0,09000 €Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
250,03040 €0,76 €
500,02520 €1,26 €
1000,02100 €2,10 €
2500,01680 €4,20 €
5000,01440 €7,20 €
1.0000,01251 €12,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00898 €44,90 €
10.0000,00817 €81,70 €
15.0000,00777 €116,55 €
25.0000,00734 €183,50 €
35.0000,00709 €248,15 €
50.0000,00686 €343,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €