
AC1206JR-07150RL | |
|---|---|
DigiKey Part Number | YAG3921TR-ND - Tape & Reel (TR) YAG3921CT-ND - Cut Tape (CT) YAG3921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07150RL |
Description | RES SMD 150 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01190 € | 1,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01053 € | 52,65 € |
| 10.000 | 0,00878 € | 87,80 € |
| 15.000 | 0,00834 € | 125,10 € |
| 25.000 | 0,00790 € | 197,50 € |
| 35.000 | 0,00746 € | 261,10 € |
| 50.000 | 0,00702 € | 351,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

