
AC1206JKNPOZBN103 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOZBN103TR-ND - Tape & Reel (TR) 13-AC1206JKNPOZBN103CT-ND - Cut Tape (CT) 13-AC1206JKNPOZBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOZBN103 |
Description | CAP CER 1206 NPO 10NF 5% 630V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21830 € | 21,83 € |
| 500 | 0,17752 € | 88,76 € |
| 1.000 | 0,16493 € | 164,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14720 € | 294,40 € |
| 4.000 | 0,13907 € | 556,28 € |
| 6.000 | 0,13500 € | 810,00 € |
| 10.000 | 0,13049 € | 1.304,90 € |
| 14.000 | 0,12785 € | 1.789,90 € |
| 20.000 | 0,12531 € | 2.506,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

