
AC1206FR-076R8L | |
|---|---|
DigiKey Part Number | YAG3903TR-ND - Tape & Reel (TR) YAG3903CT-ND - Cut Tape (CT) YAG3903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-076R8L |
Description | RES SMD 6.8 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03720 € | 3,72 € |
| 250 | 0,03064 € | 7,66 € |
| 500 | 0,02688 € | 13,44 € |
| 1.000 | 0,02392 € | 23,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01809 € | 90,45 € |
| 10.000 | 0,01678 € | 167,80 € |
| 15.000 | 0,01615 € | 242,25 € |
| 25.000 | 0,01546 € | 386,50 € |
| 35.000 | 0,01507 € | 527,45 € |
| 50.000 | 0,01470 € | 735,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

