
AC1210JR-072KL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-072KLTR-ND - Tape & Reel (TR) 13-AC1210JR-072KLCT-ND - Cut Tape (CT) 13-AC1210JR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-072KL |
Description | RES SMD 2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05220 € | 5,22 € |
| 250 | 0,04380 € | 10,95 € |
| 500 | 0,03892 € | 19,46 € |
| 1.000 | 0,03505 € | 35,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02726 € | 136,30 € |
| 10.000 | 0,02557 € | 255,70 € |
| 15.000 | 0,02474 € | 371,10 € |
| 25.000 | 0,02385 € | 596,25 € |
| 35.000 | 0,02334 € | 816,90 € |
| 50.000 | 0,02285 € | 1.142,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

