


AC0805KRX7R0BB272 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R0BB272TR-ND - Tape & Reel (TR) 13-AC0805KRX7R0BB272CT-ND - Cut Tape (CT) 13-AC0805KRX7R0BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R0BB272 |
Description | CAP CER 2700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05030 € | 5,03 € |
| 500 | 0,03796 € | 18,98 € |
| 1.000 | 0,03416 € | 34,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02710 € | 108,40 € |
| 8.000 | 0,02509 € | 200,72 € |
| 12.000 | 0,02408 € | 288,96 € |
| 20.000 | 0,02296 € | 459,20 € |
| 28.000 | 0,02231 € | 624,68 € |
| 40.000 | 0,02168 € | 867,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

