


AC0805KKX7R6BB106 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R6BB106TR-ND - Tape & Reel (TR) 13-AC0805KKX7R6BB106CT-ND - Cut Tape (CT) 13-AC0805KKX7R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R6BB106 |
Description | CAP MLCC X7R 10 UF 10V AECQ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,15360 € | 15,36 € |
| 500 | 0,12278 € | 61,39 € |
| 1.000 | 0,11323 € | 113,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09663 € | 289,89 € |
| 6.000 | 0,09114 € | 546,84 € |
| 9.000 | 0,08840 € | 795,60 € |
| 15.000 | 0,08535 € | 1.280,25 € |
| 21.000 | 0,08357 € | 1.754,97 € |
| 30.000 | 0,08186 € | 2.455,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

