
AC0805JRNPO9BN271 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN271TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN271CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04870 € | 4,87 € |
| 500 | 0,03668 € | 18,34 € |
| 1.000 | 0,03298 € | 32,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02612 € | 104,48 € |
| 8.000 | 0,02416 € | 193,28 € |
| 12.000 | 0,02318 € | 278,16 € |
| 20.000 | 0,02209 € | 441,80 € |
| 28.000 | 0,02146 € | 600,88 € |
| 40.000 | 0,02085 € | 834,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

