
AC0805JR-075K1L | |
|---|---|
DigiKey Part Number | 311-5.1KLHTR-ND - Tape & Reel (TR) 311-5.1KLHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC0805JR-075K1L |
Description | RES SMD 5.1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-075K1L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-075K1L | YAGEO | 91.313 | 311-5.10KCRCT-ND | 0,08000 € | Similar |
| RC0805JR-075K1L | YAGEO | 317.419 | 311-5.1KARCT-ND | 0,08000 € | Similar |
| AC0805FR-075K1L | YAGEO | 9.605 | YAG3744CT-ND | 0,08000 € | Parametric Equivalent |
| CR0805-FX-5101ELF | Bourns Inc. | 43.562 | CR0805-FX-5101ELFCT-ND | 0,08000 € | Similar |
| CRCW08055K10FKEA | Vishay Dale | 35.457 | 541-5.10KCCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00600 € | 30,00 € |
| 10.000 | 0,00538 € | 53,80 € |
| 15.000 | 0,00507 € | 76,05 € |
| 25.000 | 0,00474 € | 118,50 € |
| 35.000 | 0,00455 € | 159,25 € |
| 50.000 | 0,00437 € | 218,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

