
RE0402FRE07470KL | |
|---|---|
DigiKey Part Number | 13-RE0402FRE07470KLTR-ND - Tape & Reel (TR) 13-RE0402FRE07470KLCT-ND - Cut Tape (CT) 13-RE0402FRE07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE07470KL |
Description | RES SMD 470K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE07470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01144 € | 2,86 € |
| 500 | 0,00966 € | 4,83 € |
| 1.000 | 0,00826 € | 8,26 € |
| 5.000 | 0,00606 € | 30,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00512 € | 51,20 € |
| 20.000 | 0,00464 € | 92,80 € |
| 30.000 | 0,00441 € | 132,30 € |
| 50.000 | 0,00416 € | 208,00 € |
| 70.000 | 0,00402 € | 281,40 € |
| 100.000 | 0,00388 € | 388,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

