
AC0805JR-07200RL | |
|---|---|
DigiKey Part Number | YAG3769TR-ND - Tape & Reel (TR) YAG3769CT-ND - Cut Tape (CT) YAG3769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-07200RL |
Description | RES SMD 200 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01148 € | 2,87 € |
| 500 | 0,00968 € | 4,84 € |
| 1.000 | 0,00829 € | 8,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00574 € | 28,70 € |
| 10.000 | 0,00514 € | 51,40 € |
| 15.000 | 0,00484 € | 72,60 € |
| 25.000 | 0,00453 € | 113,25 € |
| 35.000 | 0,00435 € | 152,25 € |
| 50.000 | 0,00418 € | 209,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

