
AC0805JR-071R6L | |
|---|---|
DigiKey Part Number | 13-AC0805JR-071R6LTR-ND - Tape & Reel (TR) 13-AC0805JR-071R6LCT-ND - Cut Tape (CT) 13-AC0805JR-071R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-071R6L |
Description | RES SMD 1.6 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-071R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,01816 € | 4,54 € |
| 500 | 0,01564 € | 7,82 € |
| 1.000 | 0,01363 € | 13,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00986 € | 49,30 € |
| 10.000 | 0,00899 € | 89,90 € |
| 15.000 | 0,00856 € | 128,40 € |
| 25.000 | 0,00810 € | 202,50 € |
| 35.000 | 0,00784 € | 274,40 € |
| 50.000 | 0,00759 € | 379,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

