AC0805JR-071R5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01571 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00954 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06964 €
Datasheet

Similar


YAGEO
In Stock: 503.819
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 395
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02998 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02848 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00998 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00829 €
Datasheet

Similar


Vishay Dale
In Stock: 20.000
Unit Price: 0,11000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01545 €
Datasheet

Similar


Vishay Dale
In Stock: 12.720
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01490 €
Datasheet
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-071R5L

DigiKey Part Number
AC0805JR-071R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805JR-071R5L
Description
RES SMD 1.5 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-071R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00986 €49,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00986 €
Unit Price with VAT:0,01154 €