AC0805JPNPO9BN471 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7.863
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04819 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03487 €
Datasheet

Direct


TDK
In Stock: 2.088
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8.224
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,09069 €
Datasheet
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JPNPO9BN471

DigiKey Part Number
13-AC0805JPNPO9BN471TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0805JPNPO9BN471
Description
CAP CER 470PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805JPNPO9BN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02209 €441,80 €
Manufacturers Standard Package
Unit Price without VAT:0,02209 €
Unit Price with VAT:0,02585 €