
AC0805FR-1310RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-1310RLTR-ND - Tape & Reel (TR) 13-AC0805FR-1310RLCT-ND - Cut Tape (CT) 13-AC0805FR-1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-1310RL |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02036 € | 5,09 € |
| 500 | 0,01760 € | 8,80 € |
| 1.000 | 0,01541 € | 15,41 € |
| 5.000 | 0,01193 € | 59,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00955 € | 191,00 € |
| 40.000 | 0,00895 € | 358,00 € |
| 60.000 | 0,00865 € | 519,00 € |
| 100.000 | 0,00834 € | 834,00 € |
| 140.000 | 0,00816 € | 1.142,40 € |
| 200.000 | 0,00798 € | 1.596,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

