
AC0805FR-072K4L | |
|---|---|
DigiKey Part Number | YAG5362TR-ND - Tape & Reel (TR) YAG5362CT-ND - Cut Tape (CT) YAG5362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-072K4L |
Description | RES SMD 2.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-072K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01620 € | 1,62 € |
| 250 | 0,01276 € | 3,19 € |
| 500 | 0,01084 € | 5,42 € |
| 1.000 | 0,00932 € | 9,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00652 € | 32,60 € |
| 10.000 | 0,00586 € | 58,60 € |
| 15.000 | 0,00554 € | 83,10 € |
| 25.000 | 0,00520 € | 130,00 € |
| 35.000 | 0,00500 € | 175,00 € |
| 50.000 | 0,00481 € | 240,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

