
AF0805FR-0712KL | |
|---|---|
DigiKey Part Number | 13-AF0805FR-0712KLTR-ND - Tape & Reel (TR) 13-AF0805FR-0712KLCT-ND - Cut Tape (CT) 13-AF0805FR-0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0805FR-0712KL |
Description | RES SMD 12K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01570 € | 1,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01580 € | 79,00 € |
| 10.000 | 0,01141 € | 114,10 € |
| 15.000 | 0,01009 € | 151,35 € |
| 25.000 | 0,00878 € | 219,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

