
AC0805CRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 13-AC0805CRNPO9BN4R7TR-ND - Tape & Reel (TR) 13-AC0805CRNPO9BN4R7CT-ND - Cut Tape (CT) 13-AC0805CRNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805CRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805CRNPO9BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,03898 € | 19,49 € |
| 1.000 | 0,03509 € | 35,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02787 € | 111,48 € |
| 8.000 | 0,02581 € | 206,48 € |
| 12.000 | 0,02478 € | 297,36 € |
| 20.000 | 0,02364 € | 472,80 € |
| 28.000 | 0,02297 € | 643,16 € |
| 40.000 | 0,02233 € | 893,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

