270pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0612JRNPO9BN271

DigiKey Part Number
13-AC0612JRNPO9BN271TR-ND - Tape & Reel (TR)
13-AC0612JRNPO9BN271CT-ND - Cut Tape (CT)
13-AC0612JRNPO9BN271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0612JRNPO9BN271
Description
CAP ARRAY 270PF 50V C0G/NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0612JRNPO9BN271 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
270pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0612 (1632 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,23900 €2,39 €
500,17780 €8,89 €
1000,15900 €15,90 €
5000,12722 €63,61 €
1.0000,11741 €117,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09783 €391,32 €
8.0000,09263 €741,04 €
12.0000,09003 €1.080,36 €
20.0000,08714 €1.742,80 €
28.0000,08546 €2.392,88 €
40.0000,08383 €3.353,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €