


AC0603KRX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R8BB474TR-ND - Tape & Reel (TR) 13-AC0603KRX7R8BB474CT-ND - Cut Tape (CT) 13-AC0603KRX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03431 € | 137,24 € |
| 8.000 | 0,03190 € | 255,20 € |
| 12.000 | 0,03070 € | 368,40 € |
| 20.000 | 0,02936 € | 587,20 € |
| 28.000 | 0,02858 € | 800,24 € |
| 40.000 | 0,02783 € | 1.113,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06210 € | 6,21 € |
| 500 | 0,04738 € | 23,69 € |
| 1.000 | 0,04283 € | 42,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04512 € | 22,56 € |
| 1.000 | 0,04079 € | 40,79 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

