AC0603KRX7R7BB393 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,01436 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05284 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.640
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.466
Unit Price: 0,27000 €
Datasheet
0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R7BB393

DigiKey Part Number
AC0603KRX7R7BB393-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0603KRX7R7BB393
Description
CAP CER 0.039UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R7BB393 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02195 €87,80 €
Manufacturers Standard Package
Unit Price without VAT:0,02195 €
Unit Price with VAT:0,02568 €