


AC0603JRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R9BB223TR-ND - Tape & Reel (TR) 13-AC0603JRX7R9BB223CT-ND - Cut Tape (CT) 13-AC0603JRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,03056 € | 15,28 € |
| 1.000 | 0,02736 € | 27,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02150 € | 86,00 € |
| 8.000 | 0,01981 € | 158,48 € |
| 12.000 | 0,01896 € | 227,52 € |
| 20.000 | 0,01803 € | 360,60 € |
| 28.000 | 0,01748 € | 489,44 € |
| 40.000 | 0,01695 € | 678,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

