
AC0603JRNPOYBN680 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPOYBN680TR-ND - Tape & Reel (TR) 13-AC0603JRNPOYBN680CT-ND - Cut Tape (CT) 13-AC0603JRNPOYBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN680 |
Description | CAP CER 68PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03732 € | 18,66 € |
| 1.000 | 0,03356 € | 33,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02661 € | 106,44 € |
| 8.000 | 0,02462 € | 196,96 € |
| 12.000 | 0,02362 € | 283,44 € |
| 20.000 | 0,02252 € | 450,40 € |
| 28.000 | 0,02188 € | 612,64 € |
| 40.000 | 0,02126 € | 850,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

