
AC0603JRNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN680TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN680CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN680 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02700 € | 2,70 € |
| 500 | 0,01974 € | 9,87 € |
| 1.000 | 0,01751 € | 17,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01350 € | 54,00 € |
| 8.000 | 0,01232 € | 98,56 € |
| 12.000 | 0,01173 € | 140,76 € |
| 20.000 | 0,01108 € | 221,60 € |
| 28.000 | 0,01070 € | 299,60 € |
| 40.000 | 0,01033 € | 413,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

