
AC0603JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-3091-2-ND - Tape & Reel (TR) 311-3091-1-ND - Cut Tape (CT) 311-3091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,03820 € | 3,82 € |
| 500 | 0,02840 € | 14,20 € |
| 1.000 | 0,02540 € | 25,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01991 € | 79,64 € |
| 8.000 | 0,01832 € | 146,56 € |
| 12.000 | 0,01752 € | 210,24 € |
| 20.000 | 0,01664 € | 332,80 € |
| 28.000 | 0,01613 € | 451,64 € |
| 40.000 | 0,01563 € | 625,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

