
AC0603JRNPO9BN121 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN121TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN121CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02458 € | 12,29 € |
| 1.000 | 0,02191 € | 21,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01706 € | 68,24 € |
| 8.000 | 0,01565 € | 125,20 € |
| 12.000 | 0,01494 € | 179,28 € |
| 20.000 | 0,01416 € | 283,20 € |
| 28.000 | 0,01370 € | 383,60 € |
| 40.000 | 0,01326 € | 530,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

