
AC0603JRNPO0BN121 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN121TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN121CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN121 |
Description | CAP CER 120PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03192 € | 15,96 € |
| 1.000 | 0,02862 € | 28,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02254 € | 90,16 € |
| 8.000 | 0,02080 € | 166,40 € |
| 12.000 | 0,01992 € | 239,04 € |
| 20.000 | 0,01895 € | 379,00 € |
| 28.000 | 0,01839 € | 514,92 € |
| 40.000 | 0,01784 € | 713,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

