
AC0603JPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-AC0603JPNPO9BN101TR-ND - Tape & Reel (TR) 13-AC0603JPNPO9BN101CT-ND - Cut Tape (CT) 13-AC0603JPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JPNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,01998 € | 9,99 € |
| 1.000 | 0,01773 € | 17,73 € |
| 2.500 | 0,01535 € | 38,38 € |
| 5.000 | 0,01392 € | 69,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01158 € | 173,70 € |
| 30.000 | 0,01076 € | 322,80 € |
| 45.000 | 0,01035 € | 465,75 € |
| 75.000 | 0,00989 € | 741,75 € |
| 105.000 | 0,00963 € | 1.011,15 € |
| 150.000 | 0,00937 € | 1.405,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

