
AC0603GRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-AC0603GRNPO9BN100TR-ND - Tape & Reel (TR) 13-AC0603GRNPO9BN100CT-ND - Cut Tape (CT) 13-AC0603GRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603GRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603GRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05814 € | 29,07 € |
| 1.000 | 0,05280 € | 52,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04266 € | 170,64 € |
| 8.000 | 0,03983 € | 318,64 € |
| 12.000 | 0,03841 € | 460,92 € |
| 20.000 | 0,03684 € | 736,80 € |
| 28.000 | 0,03592 € | 1.005,76 € |
| 40.000 | 0,03504 € | 1.401,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

